26800B-442 | ||
---|---|---|
DigiKey Part Number | 243-1484-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-442 | |
Description | EYEPIECE 15X | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Eyepiece 15x | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Eyepiece | |
Magnification Range | 15x | |
For Use With/Related Products | Microscope: DSZ-44, DSZT-44, DSZ-70, DSZT-70, NSW Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 26800B-442 |
Environmental Information | |
HTML Datasheet | 26800B-442 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9011.90.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,627.67000 | ¥1,627.67 |
10 | ¥1,489.74900 | ¥14,897.49 |
Attribute | Description |
---|---|
Other Names | 26800B-442-ND 243-1484 |
Standard Package | 1 |