26800B-373-8 | ||
---|---|---|
DigiKey Part Number | 243-26800B-373-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-373-8 | |
Description | STEREO ZOOM BIBOCULAR MICROSCOPE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x LED | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | 1.35" ~ 0.14" (34.30mm ~ 3.60mm) | |
Working Distance | 4.25" (107.95mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | Adapter, Focus Mount, Ring Light, Stand | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 26800B-373-8 Datasheet |
Environmental Information | |
HTML Datasheet | 26800B-373-8 Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9011.80.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,751.24000 | ¥21,751.24 |
Attribute | Description |
---|---|
Other Names | 243-26800B-373-8 |
Standard Package | 1 |