26700-422 | ||
---|---|---|
DigiKey Part Number | 243-26700-422-ND | |
Manufacturer | ||
Manufacturer Product Number | 26700-422 | |
Description | CYCLOPS 2.0 DIGITAL MICROSCOPE | |
Customer Reference | ||
Detailed Description | Microscope, Digital 13x ~ 140x LED, Adjustable (30) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 13x ~ 140x | |
Field of View | 0.15" ~ 1.57" (3.80mm ~ 40.00mm) | |
Working Distance | 0.87" ~ 8.43" (22mm ~ 214mm) | |
Illumination | LED, Adjustable (30) | |
Camera Type | - | |
Interface | HDMI, USB | |
Includes | Cable, Remote, Software, Stand | |
Base Product Number |