26700-413 | ||
---|---|---|
DigiKey Part Number | 243-1567-ND | |
Manufacturer | ||
Manufacturer Product Number | 26700-413 | |
Description | ARM MOUNT VIDEO INS SYS ZEN | |
Customer Reference | ||
Detailed Description | Arm, Telescoping 16.0" (406.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Arm, Telescoping | |
Arm Length | 16.0" (406.4mm) | |
Base Size | - | |
For Use With/Related Products | Camera, Cyclops Series Microscope |