26700-230 | ||
---|---|---|
DigiKey Part Number | 243-1351-ND | |
Manufacturer | ||
Manufacturer Product Number | 26700-230 | |
Description | MICROSCOPE DGTL 3X-270X W/LIGHT | |
Customer Reference | ||
Detailed Description | Microscope, Digital 3x ~ 270x Optical, 2x Digital LED, Adjustable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 3x ~ 270x Optical, 2x Digital | |
Field of View | - | |
Working Distance | - | |
Illumination | LED, Adjustable | |
Camera Type | CMOS 1/4" | |
Interface | HDMI | |
Includes | Cable, Manual, Power Supply, Stand | |
Base Product Number |