26700-207 | ||
---|---|---|
DigiKey Part Number | 243-1346-ND | |
Manufacturer | ||
Manufacturer Product Number | 26700-207 | |
Description | MICROSCOPE DGTL 10X-200X W/LIGHT | |
Customer Reference | ||
Detailed Description | Microscope, Digital 10x ~ 50x, 200x LED, UV (6) - IR (850nm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 10x ~ 50x, 200x | |
Field of View | - | |
Working Distance | 0.33" ~ 4.41" (8.50mm ~ 112.00mm) | |
Illumination | LED, UV (6) - IR (850nm) | |
Camera Type | CMOS 1/4" | |
Includes | Manual, Software, Stand | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |