26700-137 | ||
---|---|---|
DigiKey Part Number | 243-26700-137-ND | |
Manufacturer | ||
Manufacturer Product Number | 26700-137 | |
Description | SHARPVUE XT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Video Inspection System 30x Optical, 300x Digital |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Camera Type | - | |
Magnification Range | 30x Optical, 300x Digital | |
Field of View | - | |
Working Distance | 6.00" ~ 16.50" (152.4mm ~ 419.1mm) | |
Illumination | - | |
Display Style | - | |
Includes | Cable, Manual, Power Supply, Software, USB Cable, USB Flash Drive | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Aven’s SharpVue PLUS and SharpVue XT Digital inspection Systems |
Environmental Information | |
Featured Product | SharpVue PLUS and SharpVue XT Digital Inspection Systems |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8525.89.5050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43,112.11000 | ¥43,112.11 |
Attribute | Description |
---|---|
Other Names | 243-26700-137 |
Standard Package | 1 |