26505-MX5 | ||
---|---|---|
DigiKey Part Number | 243-1293-ND | |
Manufacturer | ||
Manufacturer Product Number | 26505-MX5 | |
Description | LAMP MAGNIFIER 2.25X LED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 6.50" x 4.00" (165.10mm x 101.60mm) LED, White (60) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 100 ~ 240V | |
Lens Style/Size | 5 Diopter (2.25x), 6.50" x 4.00" (165.10mm x 101.60mm) | |
Bulb | LED, White (60) | |
Arm | 34.00" (863.6mm) | |
Color | White | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 26507-XL5, 26505-MX5 |
Video File | Aven Mighty Vue Slim 5-Diopter Magnifying Lamp |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9405.42.8440 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,458.39000 | ¥1,458.39 |
5 | ¥1,384.21400 | ¥6,921.07 |
10 | ¥1,334.78000 | ¥13,347.80 |
25 | ¥1,324.89280 | ¥33,122.32 |
50 | ¥1,315.00580 | ¥65,750.29 |
Attribute | Description |
---|---|
Other Names | 243-1293 |
Standard Package | 1 |