26501-SIV | ||
---|---|---|
DigiKey Part Number | 243-1025-ND | |
Manufacturer | ||
Manufacturer Product Number | 26501-SIV | |
Description | LAMP MAGNIFIER 5 DIOPT 115V 22W | |
Customer Reference | ||
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 5.00" (127.00mm) Diameter Fluorescent, 22W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 115V | |
Lens Style/Size | 5 Diopter (2.25x), 5.00" (127.00mm) Diameter | |
Bulb | Fluorescent, 22W | |
Arm | 45.00" (1143.0mm) | |
Color | Ivory | |
Mounting Type | Edge Clamp | |
Cord Length | 5' (1.52m) | |
Weight | 7.5 lbs (3.4 kg) | |
Base Product Number |