26501-INX-RL12D | ||
---|---|---|
DigiKey Part Number | 243-1558-ND | |
Manufacturer | ||
Manufacturer Product Number | 26501-INX-RL12D | |
Description | LENS FOR IN-X 12 DIOPTER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Lens 4x | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Magnification Range | 4x | |
For Use With/Related Products | Magnifiers; INX Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Interchangeable Magnification |
Video File | Aven In-X Interchangeable Magnification |
Environmental Information | |
Featured Product | In-X Interchangeable Magnification Lamp |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9013.80.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥555.69000 | ¥555.69 |
5 | ¥546.62400 | ¥2,733.12 |
10 | ¥537.51300 | ¥5,375.13 |
25 | ¥528.39960 | ¥13,209.99 |
50 | ¥510.17960 | ¥25,508.98 |
100 | ¥491.95940 | ¥49,195.94 |
Attribute | Description |
---|---|
Other Names | 243-1558 |
Standard Package | 1 |