26200B-224 | ||
---|---|---|
DigiKey Part Number | 243-26200B-224-ND | |
Manufacturer | ||
Manufacturer Product Number | 26200B-224 | |
Description | LED DUAL GOOSENECK POINT LIGHT F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Illuminator, Double Gooseneck Lights |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED Illuminator, Double Gooseneck Lights | |
Cable Length | 59.1" (150cm) | |
Features | Brightness Control, Cool Illumination | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9405.21.6020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,471.44000 | ¥1,471.44 |
5 | ¥1,396.58800 | ¥6,982.94 |
10 | ¥1,346.71600 | ¥13,467.16 |
25 | ¥1,336.74120 | ¥33,418.53 |
50 | ¥1,326.76480 | ¥66,338.24 |
Attribute | Description |
---|---|
Other Names | 243-26200B-224 |
Standard Package | 1 |