26200B-214 | ||
---|---|---|
DigiKey Part Number | 243-1512-ND | |
Manufacturer | ||
Manufacturer Product Number | 26200B-214 | |
Description | LED RING LIGHT 2.76" ID | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Ring Light, 2.76" ID | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED Ring Light, 2.76" ID | |
Cable Length | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 26200B-214 |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9405.99.4090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,477.33000 | ¥1,477.33 |
5 | ¥1,402.19400 | ¥7,010.97 |
10 | ¥1,352.11100 | ¥13,521.11 |
25 | ¥1,342.09440 | ¥33,552.36 |
50 | ¥1,332.07960 | ¥66,603.98 |
Attribute | Description |
---|---|
Other Names | 243-1512 26200B-214-ND |
Standard Package | 1 |