26200B-207 | ||
---|---|---|
DigiKey Part Number | 26200B-207-ND | |
Manufacturer | ||
Manufacturer Product Number | 26200B-207 | |
Description | FLUORESCENT RING LIGHT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Fluorescent Ring Light | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fluorescent Ring Light | |
Cable Length | - | |
Features | 9W Fluorescent Bulb, Focus Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 26200B-207 |
Environmental Information | |
HTML Datasheet | 26200B-207 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9405.42.8440 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,260.75000 | ¥5,260.75 |
10 | ¥4,997.70400 | ¥49,977.04 |
Attribute | Description |
---|---|
Standard Package | 1 |