26200B-207-ESD | ||
---|---|---|
DigiKey Part Number | 243-26200B-207-ESD-ND | |
Manufacturer | ||
Manufacturer Product Number | 26200B-207-ESD | |
Description | RING LIGHT LED WITH INTEGRATED F | |
Customer Reference | ||
Detailed Description | LED Ring Light |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | LED Ring Light | |
Cable Length | - | |
Features | ESD Safe | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Obsolescence/ EOL | Obsolete 06/MAR/2023 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,310.23000 | ¥6,310.23 |
Attribute | Description |
---|---|
Other Names | 243-26200B-207-ESD |
Standard Package | 1 |