26115 | ||
---|---|---|
DigiKey Part Number | 243-26115-ND | |
Manufacturer | ||
Manufacturer Product Number | 26115 | |
Description | HEAD BAND MAGNIFIER WITH 5 LENS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Magnifier, Headband 1x, 1.5x, 2x, 2.5x, 3.5x | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Magnifier, Headband | |
Lens Diameter | - | |
Magnification Range | 1x, 1.5x, 2x, 2.5x, 3.5x |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥540.66000 | ¥540.66 |
5 | ¥531.78200 | ¥2,658.91 |
10 | ¥522.92500 | ¥5,229.25 |
25 | ¥514.06480 | ¥12,851.62 |
50 | ¥496.33760 | ¥24,816.88 |
100 | ¥478.61130 | ¥47,861.13 |