26100-260 | ||
---|---|---|
DigiKey Part Number | 243-26100-260-ND | |
Manufacturer | ||
Manufacturer Product Number | 26100-260 | |
Description | MIGHTY CAM EIDOS 2M CAMERA WIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Video Inspection System CMOS 1/2.8" 11.6" HD LCD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Camera Type | CMOS 1/2.8" | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | - | |
Display Style | 11.6" HD LCD | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,276.52000 | ¥9,276.52 |
10 | ¥8,504.33800 | ¥85,043.38 |