26100-253 | ||
---|---|---|
DigiKey Part Number | 243-1119-ND | |
Manufacturer | ||
Manufacturer Product Number | 26100-253 | |
Description | CAMERA 1280 X 1024 VGA | |
Customer Reference | ||
Detailed Description | Optical Inspection Camera CMOS 1/2.5" 1280 x 1024 VGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Camera Type | CMOS 1/2.5" | |
Megapixels | 1.3 | |
Resolution | 1280 x 1024 | |
Frames per Second | 30 | |
Interface | VGA |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9006.59.9100 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
26100-254 | Aven Tools | 1 | 243-1120-ND | ¥17,772.16000 | Similar |
Attribute | Description |
---|---|
Other Names | 26100253 243-1119 |
Standard Package | 1 |