26100-245 | ||
---|---|---|
DigiKey Part Number | 243-1211-ND | |
Manufacturer | ||
Manufacturer Product Number | 26100-245 | |
Description | CAMERA 1360 X 1024 USB | |
Customer Reference | ||
Detailed Description | Optical Inspection Camera CCD 1/2" 1360 x 1024 USB 2.0 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Camera Type | CCD 1/2" | |
Megapixels | 1.4 | |
Resolution | 1360 x 1024 | |
Frames per Second | 60 | |
Interface | USB 2.0 |