
26100-244 | |
---|---|
DigiKey Part Number | 243-1210-ND |
Manufacturer | |
Manufacturer Product Number | 26100-244 |
Description | CAMERA 2592 X 1944 USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Inspection Camera CMOS 1/2.5" 2592 x 1944 USB 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Camera Type | CMOS 1/2.5" | |
Megapixels | 5.0 | |
Resolution | 2592 x 1944 | |
Frames per Second | 45.0 | |
Interface | USB 3.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,013.51000 | ¥7,013.51 |
10 | ¥6,685.61900 | ¥66,856.19 |