26100-241 | ||
---|---|---|
DigiKey Part Number | 243-1118-ND | |
Manufacturer | ||
Manufacturer Product Number | 26100-241 | |
Description | CAMERA 2048 X 1536 USB | |
Customer Reference | ||
Detailed Description | Optical Inspection Camera CMOS 1/2" 2048 x 1536 USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Camera Type | CMOS 1/2" | |
Megapixels | 3 | |
Resolution | 2048 x 1536 | |
Frames per Second | 11 | |
Interface | USB 2.0 |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9006.59.9100 |
Attribute | Description |
---|---|
Other Names | 26100241 243-1118 |
Standard Package | 1 |