26100-216 | ||
---|---|---|
DigiKey Part Number | 26100-216-ND | |
Manufacturer | ||
Manufacturer Product Number | 26100-216 | |
Description | CAMERA 2048 X 1536 USB | |
Customer Reference | ||
Detailed Description | Optical Inspection Camera CMOS 1/2" 2048 x 1536 USB 2.0 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Camera Type | CMOS 1/2" | |
Megapixels | 3.1 | |
Resolution | 2048 x 1536 | |
Frames per Second | 12 | |
Interface | USB 2.0 |