18423 | ||
---|---|---|
DigiKey Part Number | 243-1454-ND | |
Manufacturer | ||
Manufacturer Product Number | 18423 | |
Description | TWEEZER POINTED 4.53" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tweezers Locking Pointed 4.53" (115.0mm) | |
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
5 | ¥42.43000 | ¥212.15 |
10 | ¥37.96400 | ¥379.64 |
25 | ¥36.84760 | ¥921.19 |
Attribute | Description |
---|---|
Other Names | 243-1454 18423-ND |
Standard Package | 10 |