17531 | ||
---|---|---|
DigiKey Part Number | 243-1180-ND | |
Manufacturer | ||
Manufacturer Product Number | 17531 | |
Description | SOLDERING IRON STAND | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Iron | |
For Use With/Related Products | - | |
Includes | Sponge |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.19.0000 |
Attribute | Description |
---|---|
Other Names | 17531-ND 243-1180 |
Standard Package | 1 |