13940 | ||
---|---|---|
DigiKey Part Number | 243-1222-ND | |
Manufacturer | ||
Manufacturer Product Number | 13940 | |
Description | SCREWDRIVER SET W/CASE 7PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Phillips, Slotted Screwdriver Set 7 Pieces | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Plastic Case | |
Features | Black Tip, Free Turning Cap | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.97000 | ¥264.97 |
10 | ¥235.49000 | ¥2,354.90 |
100 | ¥213.41030 | ¥21,341.03 |