13904 | ||
---|---|---|
DigiKey Part Number | 243-1175-ND | |
Manufacturer | ||
Manufacturer Product Number | 13904 | |
Description | SCREWDRIVER SLOTTED 3MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 3mm Slotted Screwdriver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3mm | |
Length - Blade | 1.97" (50.0mm) | |
Length - Overall | - | |
Features | Black Tip, Free Turning Cap | |
Weight | 0.025 lb (11.34 g) |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.83000 | ¥44.83 |
5 | ¥41.68000 | ¥208.40 |
10 | ¥37.51100 | ¥375.11 |
25 | ¥35.42360 | ¥885.59 |
Attribute | Description |
---|---|
Other Names | 13904AV 13904AV-ND 243-1175 |
Standard Package | 12 |