13500 | ||
---|---|---|
DigiKey Part Number | 243-1017-ND | |
Manufacturer | ||
Manufacturer Product Number | 13500 | |
Description | TUNING SET MULTI TIPS 25PC | |
Customer Reference | ||
Detailed Description | Tuning Tool Set Multiple Tips Assorted Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Tuning Tool Set | |
Tip Shape | Multiple Tips | |
Length - Overall | Assorted | |
Features | Set of 25, Includes Pouch | |
Material | - | |
Weight | 0.75 lb (340.19 g) |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
13231 | Aven Tools | 14 | 243-1265-ND | ¥503.43000 | Similar |
Attribute | Description |
---|---|
Other Names | 243-1017 13.500 |
Standard Package | 1 |