10953 | ||
---|---|---|
DigiKey Part Number | 243-1217-ND | |
Manufacturer | ||
Manufacturer Product Number | 10953 | |
Description | PLIERS ELEC NEEDLE NOSE 6" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Electronics Pliers Needle Nose Serrated 6.00" (152.4mm) | |
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | 10953 |
Environmental Information | |
Featured Product | CIRCLIP Pliers |
HTML Datasheet | 10953 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.00000 | ¥162.00 |
5 | ¥153.50800 | ¥767.54 |
10 | ¥140.72100 | ¥1,407.21 |
25 | ¥136.45680 | ¥3,411.42 |
Attribute | Description |
---|---|
Other Names | 10953-ND 243-1217 |
Standard Package | 1 |