10828S | ||
---|---|---|
DigiKey Part Number | 10828S-ND | |
Manufacturer | ||
Manufacturer Product Number | 10828S | |
Description | CUTTER SIDE TPRD SEMIFLUSH 5.12" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Semi Flush 5.12" (130.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Semi Flush | |
Length - Overall | 5.12" (130.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 1.1mm Dia Soft Wire | |
Weight | 0.35 lb (158.76 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Understanding Precision Cutters |
Environmental Information | |
Featured Product | Avago Tech - Accu-Cut Precision Cutters and Pliers |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.40.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.25000 | ¥230.25 |
10 | ¥204.68700 | ¥2,046.87 |
100 | ¥185.49610 | ¥18,549.61 |
Attribute | Description |
---|---|
Other Names | 10828-S |
Standard Package | 1 |