AW12M64B8BLK0MW | ||
---|---|---|
DigiKey Part Number | AW12M64B8BLK0MW-ND | |
Manufacturer | ||
Manufacturer Product Number | AW12M64B8BLK0MW | |
Description | MODULE DDR3 SDRAM 4GB 204SODIMM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module DDR3 SDRAM 4GB 204-SODIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥750.30000 | ¥750.30 |
20 | ¥675.41500 | ¥13,508.30 |
40 | ¥646.69225 | ¥25,867.69 |
100 | ¥566.18240 | ¥56,618.24 |