AF8GUD3-WAAXX | ||
---|---|---|
DigiKey Part Number | 1282-AF8GUD3-WAAXX-ND | |
Manufacturer | ||
Manufacturer Product Number | AF8GUD3-WAAXX | |
Description | MEM CARD MICROSD 8GB CLSS 10 MLC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card microSD™ 8GB Class 10 MLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | microSD/microSDHC Datasheet |
Product Training Modules | Design Guidelines for the Selection and use of Flash Cards |
Video File | Overview of QorIQ Layerscape LS1012A development board, FRWY-LS1012A with Manya Rastogi Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A |
Featured Product | Layerscape LS1012A Freeway Board |
HTML Datasheet | microSD/microSDHC Datasheet |
Forum Discussions | ATP Compact Flash part numbering - "-OEM" Suffix |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8523.51.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.24000 | ¥123.24 |
10 | ¥114.09600 | ¥1,140.96 |
25 | ¥112.54680 | ¥2,813.67 |
40 | ¥111.13125 | ¥4,445.25 |
80 | ¥97.39150 | ¥7,791.32 |
230 | ¥93.21583 | ¥21,439.64 |
440 | ¥92.60964 | ¥40,748.24 |
Attribute | Description |
---|---|
Other Names | 1282-AF8GUD3-WAAXX AF8GUD3-OEM-ND Q10881841A AF8GUD3-OEM AF8GUD3-OEM-NDL |
Standard Package | 1 |