AF2GSSGH-AACXP | ||
---|---|---|
DigiKey Part Number | 1282-AF2GSSGH-AACXP-ND | |
Manufacturer | ||
Manufacturer Product Number | AF2GSSGH-AACXP | |
Description | SSD 2GB EUSB SLC 5V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 2GB Disk-On-Module, eUSB 5V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 2GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, eUSB | |
Speed - Read | 30MB/s | |
Speed - Write | 27MB/s | |
Voltage - Supply | 5V | |
Type | - | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 36.90mm x 26.60mm x 11.50mm | |
Base Product Number |
Resource Type | Link |
---|---|
Product Brief | ATP eUSB Product Flyer |
Product Training Modules | |
Forum Discussions | ATP Compact Flash part numbering - "-OEM" Suffix |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8471.70.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥407.61000 | ¥407.61 |
10 | ¥378.02600 | ¥3,780.26 |
25 | ¥364.52320 | ¥9,113.08 |
50 | ¥355.44600 | ¥17,772.30 |
100 | ¥311.45110 | ¥31,145.11 |
250 | ¥302.83884 | ¥75,709.71 |
Attribute | Description |
---|---|
Other Names | AF2GSSGHAABXP AF2GSSGH-OEM AF2GSSGH-AABXP-ND AF2GSSGH-AABXP AF2GSSGH-OEM-ND 1282-AF2GSSGH-AACXP |
Standard Package | 50 |