A4G16QE8BNPBSE | ||
---|---|---|
DigiKey Part Number | A4G16QE8BNPBSE-ND | |
Manufacturer | ||
Manufacturer Product Number | A4G16QE8BNPBSE | |
Description | MODULE DDR4 SDRAM 16GB 260SODIMM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2133 | |
Package / Case | 260-SODIMM | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1140 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.72000 | ¥841.72 |
10 | ¥772.36800 | ¥7,723.68 |
25 | ¥742.65840 | ¥18,566.46 |
50 | ¥717.90440 | ¥35,895.22 |
100 | ¥678.29530 | ¥67,829.53 |
Attribute | Description |
---|---|
Standard Package | 50 |