EF24-1G-2SFP | ||
---|---|---|
DigiKey Part Number | EF24-1G-2SFP-ND | |
Manufacturer | ||
Manufacturer Product Number | EF24-1G-2SFP | |
Description | INDUSTRIAL GIGABIT FAST ETHERNET | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | Up to 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 (SFP) | |
Features | LFPT | |
Distance | Varies | |
MTU | Jumbo | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EF24-2Port Hardware Installation Guide |
Featured Product | AD1024/AD1048/AD1072/AD1100/AD1120 Din Rail Power Supplies |
PCN Obsolescence/ EOL | EF24 12/Jan/2022 |
HTML Datasheet | EF24-2Port Hardware Installation Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 5A991B1 |
HTSUS | 8517.62.0090 |
Attribute | Description |
---|---|
Other Names | 1P1EF24G2SFP01G |
Standard Package | 1 |