EF24-1G-1SFP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ATOP Technologies
In Stock: 0
Unit Price: ¥0.00000
Datasheet

EF24-1G-1SFP

DigiKey Part Number
EF24-1G-1SFP-ND
Manufacturer
Manufacturer Product Number
EF24-1G-1SFP
Description
INDUSTRIAL GIGABIT FAST ETHERNET
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
Packaging
Box
Part Status
Obsolete
Type
Unmanaged
Configuration
Fixed + SFP
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
Up to 1
Fiber Type
SFP
SFP/XFP Ports
1 (SFP)
Features
LFPT
Distance
Varies
MTU
-
Connector Type
RJ45, SFP
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-10°C ~ 70°C
Base Product Number