V4555 | ||
---|---|---|
DigiKey Part Number | AE10875-ND | |
Manufacturer | ||
Manufacturer Product Number | V4555 | |
Description | SPACER CIRCULAR GEN PURP 2.5MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Component Spacer General Purpose - Axial, Radial Circular 0.098" (2.49mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Circular | |
Usage | General Purpose - Axial, Radial | |
Material | Polypropylene | |
Color | - | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.098" (2.49mm) | |
Diameter - Outside | 0.362" (9.20mm) | |
Diameter - Inside | 0.200" (5.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.27600 | ¥2.76 |
100 | ¥0.25450 | ¥25.45 |
1,000 | ¥0.20243 | ¥202.43 |
5,000 | ¥0.19543 | ¥977.15 |
10,000 | ¥0.18147 | ¥1,814.70 |