


H3CCH-6036G | |
|---|---|
DigiKey Part Number | H3CCH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-6036G |
Description | IDC CBL - HHKC60H/AE60G/HHKC60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.92000 | ¥71.92 |
| 10 | ¥65.05400 | ¥650.54 |
| 25 | ¥61.46160 | ¥1,536.54 |
| 50 | ¥59.96060 | ¥2,998.03 |
| 100 | ¥56.96290 | ¥5,696.29 |
| 250 | ¥50.96680 | ¥12,741.70 |
| 500 | ¥47.96886 | ¥23,984.43 |
| 1,000 | ¥41.97271 | ¥41,972.71 |




