


H1DXS-2036G | |
|---|---|
DigiKey Part Number | H1DXS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXS-2036G |
Description | IDC CBL - HHKR20S/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.01000 | ¥23.01 |
| 10 | ¥20.90500 | ¥209.05 |
| 25 | ¥19.80360 | ¥495.09 |
| 50 | ¥19.34180 | ¥967.09 |
| 100 | ¥18.42050 | ¥1,842.05 |
| 250 | ¥16.11836 | ¥4,029.59 |
| 500 | ¥15.65764 | ¥7,828.82 |
| 1,000 | ¥13.35505 | ¥13,355.05 |
| 2,500 | ¥12.43400 | ¥31,085.00 |


