DA-70312 | ||
---|---|---|
DigiKey Part Number | AE10323-ND | |
Manufacturer | ||
Manufacturer Product Number | DA-70312 | |
Description | CARD READER 56IN1/USB 2.0 HUB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Card Type | CF, MS, SD, SM, XD | |
Interface | USB |
Resource Type | Link |
---|---|
Datasheets | DA-70312 Card List |
Environmental Information | |
Featured Product | Assmann - Digitus® Products |
Manufacturer Product Page | Digitus Product Brochure |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | DA-70312-ND AE10323 |
Standard Package | 10 |