AWLP 24/3,2-G | ||
---|---|---|
DigiKey Part Number | HDM24H-ND | |
Manufacturer | ||
Manufacturer Product Number | AWLP 24/3,2-G | |
Description | CONN DIP HDR IDC 24POS VERT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 24 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.06000 | ¥11.06 |
10 | ¥9.33300 | ¥93.33 |
25 | ¥8.95240 | ¥223.81 |
40 | ¥8.76200 | ¥350.48 |
84 | ¥8.38143 | ¥704.04 |
252 | ¥7.61980 | ¥1,920.19 |
504 | ¥6.85794 | ¥3,456.40 |
1,008 | ¥6.09593 | ¥6,144.70 |
2,436 | ¥5.52445 | ¥13,457.56 |