AWHCLIP LONG | ||
---|---|---|
DigiKey Part Number | AE1491-ND | |
Manufacturer | ||
Manufacturer Product Number | AWHCLIP LONG | |
Description | CONN EJECTOR LATCH LONG | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ejector Latch, Long For | |
Datasheet | Datasheet | |
EDA/CAD Models | AWHCLIP LONG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ejector Latch, Long | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
CAD Models | AWHCLIP LONG Models |
HTML Datasheet | AWHCLIP LONG,XSHORT Drawing |
Product Drawings | AWHCLIP LONG,XSHORT Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.43000 | ¥1.43 |
10 | ¥1.10300 | ¥11.03 |
100 | ¥0.81400 | ¥81.40 |
1,000 | ¥0.58913 | ¥589.13 |
5,000 | ¥0.50499 | ¥2,524.95 |
10,000 | ¥0.49097 | ¥4,909.70 |
Attribute | Description |
---|---|
Other Names | AWHCLIP LONGINACTIVE-ND AWHCLIPLONGINACTIVE AE1491 AWHCLIP-LONG AWHCLIP LONG-ND AWHCLIP-L-R AWHCLIP-LONG-ND |
Standard Package | 1,000 |