AT-K-C-26-6-B/10 | ||
---|---|---|
DigiKey Part Number | A1062RC-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-K-C-26-6-B/10 | |
Description | CABLE MOD COIL 6COND BLACK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Conductor Modular Coil Cable Black 10' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 6 | |
Length - Coil Retracted | 4.92' (1.50m) | |
Length - Coil Extended | 10' (3.05m) | |
Length | - | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | 0.512" (13mm) | |
Shielding | - | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
5 | ¥3.39800 | ¥16.99 |
10 | ¥3.24400 | ¥32.44 |
30 | ¥3.03800 | ¥91.14 |
50 | ¥2.89420 | ¥144.71 |
100 | ¥2.74870 | ¥274.87 |