AT-K-C-26-4-S/14 | ||
---|---|---|
DigiKey Part Number | A1443RC-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-K-C-26-4-S/14 | |
Description | CABLE MOD COIL 4COND SILVER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Modular Coil Cable Silver 14' (4.27m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 4 | |
Length - Coil Retracted | 6.25' (1.90m) | |
Length - Coil Extended | 14' (4.27m) | |
Length | - | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | 0.512" (13mm) | |
Shielding | - | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AT-K-C-26-4-S/14 |
Environmental Information | |
Featured Product | Assmann - Modular Connectors and Cables |
HTML Datasheet | AT-K-C-26-4-S/14 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
5 | ¥2.53600 | ¥12.68 |
14 | ¥2.40429 | ¥33.66 |
28 | ¥2.25893 | ¥63.25 |
56 | ¥2.14411 | ¥120.07 |
112 | ¥2.04902 | ¥229.49 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
521-26-04-SV-014F | CNC Tech | 94 | 1175-2422-ND | ¥52.52000 | Direct |
Attribute | Description |
---|---|
Other Names | A1443RC ATKC264S14R AT-K-C-26-4-S/14-R |
Standard Package | 14 |