AT-K-26-8-S/100 | ||
---|---|---|
DigiKey Part Number | A0083R-100-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-K-26-8-S/100 | |
Description | CABLE MOD FLAT 8COND SILVER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Conductor Modular Straight Cable Silver 100' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 100' (30.5m) | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Voltage | 30 V | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.86990 | ¥186.99 |
200 | ¥1.79305 | ¥358.61 |
300 | ¥1.72597 | ¥517.79 |
500 | ¥1.66840 | ¥834.20 |
1,000 | ¥1.58207 | ¥1,582.07 |
2,500 | ¥1.48617 | ¥3,715.43 |
5,000 | ¥1.40945 | ¥7,047.25 |
10,000 | ¥1.34234 | ¥13,423.40 |