AT-K-26-8-B/1000 | ||
---|---|---|
DigiKey Part Number | A0082R-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-K-26-8-B/1000 | |
Description | CABLE MOD FLAT 8COND BLACK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Conductor Modular Straight Cable Black 1000' (304.80m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1000' (304.80m) | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Voltage | 30 V | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.73865 | ¥1,738.65 |
3,000 | ¥1.63329 | ¥4,899.87 |
5,000 | ¥1.54899 | ¥7,744.95 |
10,000 | ¥1.47523 | ¥14,752.30 |
25,000 | ¥1.38039 | ¥34,509.75 |
50,000 | ¥1.36986 | ¥68,493.00 |