AT-K-26-4-S/1000 | ||
---|---|---|
DigiKey Part Number | A0043R-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-K-26-4-S/1000 | |
Description | CABLE MOD FLAT 4COND SILVER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Modular Straight Cable Silver 1000' (304.80m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 4 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1000' (304.80m) | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
Featured Product | Assmann - Modular Connectors and Cables |
HTML Datasheet | AT-K-26-4-x/1000 Drawing |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.09780 | ¥1,097.80 |
3,000 | ¥1.03114 | ¥3,093.42 |
5,000 | ¥0.97984 | ¥4,899.20 |
10,000 | ¥0.93367 | ¥9,336.70 |
25,000 | ¥0.87211 | ¥21,802.75 |
50,000 | ¥0.83107 | ¥41,553.50 |
100,000 | ¥0.79003 | ¥79,003.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
530-26-04-SV-1000F | CNC Tech | 2 | CN262-1000-ND | ¥1,378.67000 | Direct |
Attribute | Description |
---|---|
Other Names | AT-K-26-4-S/1000-R A0043R-1000 ATK264S1000R |
Standard Package | 1,000 |