ACOV-SUB-37NB14 | ||
---|---|---|
DigiKey Part Number | AE11446-ND | |
Manufacturer | ||
Manufacturer Product Number | ACOV-SUB-37NB14 | |
Description | CONN BACKSHELL 37POS 180DEG GRAY | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Hinged Backshell Connector Gray 180° Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.49000 | ¥31.49 |
50 | ¥26.43040 | ¥1,321.52 |
100 | ¥25.17250 | ¥2,517.25 |
1,000 | ¥18.25009 | ¥18,250.09 |
5,000 | ¥16.36215 | ¥81,810.75 |