ACOV-SUB-15NB15 | ||
---|---|---|
DigiKey Part Number | AE11449-ND | |
Manufacturer | ||
Manufacturer Product Number | ACOV-SUB-15NB15 | |
Description | CONN BACKSHELL 15POS 180DEG RED | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Hinged Backshell Connector Red 180° Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.05000 | ¥29.05 |
50 | ¥24.41300 | ¥1,220.65 |
100 | ¥23.25020 | ¥2,325.02 |
1,000 | ¥16.85666 | ¥16,856.66 |
5,000 | ¥15.11289 | ¥75,564.45 |