ACOV-SUB-09NB14 | ||
---|---|---|
DigiKey Part Number | AE11443-ND | |
Manufacturer | ||
Manufacturer Product Number | ACOV-SUB-09NB14 | |
Description | CONN BACKSHELL 9POS 180DEG GRAY | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Hinged Backshell Connector Gray 180° Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | ACOV-SUB-xxNB14 Drawing |
Product Drawings | ACOV-SUB-xxNB14 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.16000 | ¥24.16 |
50 | ¥20.28080 | ¥1,014.04 |
100 | ¥19.31530 | ¥1,931.53 |
1,000 | ¥14.00368 | ¥14,003.68 |
5,000 | ¥12.55504 | ¥62,775.20 |
Attribute | Description |
---|---|
Other Names | AE11443 |
Standard Package | 50 |