ABLVD-3 | ||
---|---|---|
DigiKey Part Number | ABLVD-3-ND | |
Manufacturer | ||
Manufacturer Product Number | ABLVD-3 | |
Description | TERMINATOR SCSI INTERNAL 68POS | |
Customer Reference | ||
Detailed Description | 68 Position Terminator D-Sub, Female Sockets SCSI LVD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub, Female Sockets | |
Number of Positions | 68 | |
Type | Active | |
Mounting Feature | Internal | |
Style | SCSI LVD | |
Features | - |