
A-USBC-32M1-EG-KST01 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32M1-EG-KST01-ND |
Manufacturer | |
Manufacturer Product Number | A-USBC-32M1-EG-KST01 |
Description | CONN PLUG USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 5A | |
Voltage - Rated | 5V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS316) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥7.88100 | ¥78.81 |
| 25 | ¥7.38960 | ¥184.74 |
| 50 | ¥7.03560 | ¥351.78 |
| 100 | ¥6.69910 | ¥669.91 |
| 250 | ¥6.27948 | ¥1,569.87 |
| 500 | ¥5.97964 | ¥2,989.82 |
| 1,000 | ¥5.69410 | ¥5,694.10 |
| 2,500 | ¥5.33767 | ¥13,344.18 |











